Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKBA2T0TFH-1BC1AABHA
Newark Part No.67AJ1366
Product Range3400 Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBA2T0TFH-1BC1AABHA
Newark Part No.67AJ1366
Product Range3400 Series
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe, NVMe
Memory Capacity2.048TB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed6600MB/s
Sequential Write Speed5000MB/s
Random Read up to (IOPS)720k
Random Write up to (IOPS)700k
Supply Voltage Nom-
Product Range3400 Series
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe, NVMe
Flash Memory Type
TLC NAND
Sequential Read Speed
6600MB/s
Random Read up to (IOPS)
720k
Supply Voltage Nom
-
Operating Temperature Min
-
SVHC
No SVHC (17-Jan-2023)
Form Factor
M.2 2280
Memory Capacity
2.048TB
Encryption Type
AES 256-bit
Sequential Write Speed
5000MB/s
Random Write up to (IOPS)
700k
Product Range
3400 Series
Operating Temperature Max
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate