Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKBA800TFS-1BC1ZABYY
Newark Part No.79AK9234
Product Range7450 MAX Series
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $670.690 |
5+ | $664.360 |
10+ | $658.050 |
30+ | $651.720 |
Price for:Each
Minimum: 1
Multiple: 1
$670.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKBA800TFS-1BC1ZABYY
Newark Part No.79AK9234
Product Range7450 MAX Series
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe Gen 4, NVMe
Memory Capacity800GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed5000MB/s
Sequential Write Speed1400MB/s
Random Read up to (IOPS)520k
Random Write up to (IOPS)156k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 MAX Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
5000MB/s
Random Read up to (IOPS)
520k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Form Factor
M.2 2280
Memory Capacity
800GB
Encryption Type
-
Sequential Write Speed
1400MB/s
Random Write up to (IOPS)
156k
Operating Temperature Min
0°C
Product Range
7450 MAX Series
Alternatives for MTFDKBA800TFS-1BC1ZABYY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability