Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No917-43-210-41-005000
Newark Part No.87K7547
Product Range917 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.350 |
| 100+ | $35.590 |
| 250+ | $30.240 |
| 1000+ | $25.790 |
Price for:Each
Minimum: 50
Multiple: 50
$2,217.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No917-43-210-41-005000
Newark Part No.87K7547
Product Range917 Series
No. of Contacts10Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range917 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
10Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
917 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Alternatives for 917-43-210-41-005000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate