Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoLLP202-3C3C-BLK-12
Newark Part No.81AK0362
Product RangeLLP202 Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $234.780 |
5+ | $229.550 |
10+ | $224.340 |
25+ | $221.720 |
50+ | $219.120 |
100+ | $208.680 |
Price for:Each
Minimum: 1
Multiple: 1
$234.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoLLP202-3C3C-BLK-12
Newark Part No.81AK0362
Product RangeLLP202 Series
Antenna TypeMIMO / LTE / M2M / Cellular
Frequency Min1.71GHz
Frequency Max3.7GHz
Antenna MountingSMA Connector
Gain4dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarization-
Product RangeLLP202 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO / LTE / M2M / Cellular
Frequency Max
3.7GHz
Gain
4dBi
Input Power
10W
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
LLP202 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate