Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoMGRM-UMB-3C-BLK-120
Newark Part No.81AK0437
Product RangeMGRM Series
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $147.750 |
5+ | $144.470 |
10+ | $141.190 |
25+ | $139.550 |
50+ | $137.910 |
100+ | $131.330 |
Price for:Each
Minimum: 1
Multiple: 1
$147.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoMGRM-UMB-3C-BLK-120
Newark Part No.81AK0437
Product RangeMGRM Series
Antenna Type3G / Cellular / UMTS / AWS
Frequency Min1.65GHz
Frequency Max2.7GHz
Antenna MountingMagnetic
Gain3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarization-
Product RangeMGRM Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
3G / Cellular / UMTS / AWS
Frequency Max
2.7GHz
Gain
3dBi
Input Power
10W
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
1.65GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
MGRM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate