Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoMGWG-311-3C3C2C-BLK-180
Newark Part No.81AK0440
Product RangeMGW Series
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $248.410 |
| 5+ | $242.890 |
| 10+ | $237.370 |
| 25+ | $234.610 |
| 50+ | $231.860 |
| 100+ | $220.820 |
Price for:Each
Minimum: 1
Multiple: 1
$248.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoMGWG-311-3C3C2C-BLK-180
Newark Part No.81AK0440
Product RangeMGW Series
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingMagnetic
Gain5dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeMGW Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
4G / 5G / Cellular / LTE / GSM / CDMA / WiMAX / AWS / UMTS / DSRC
Frequency Max
6GHz
Gain
5dBi
Input Power
10W
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
MGW Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate