Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300150117
Newark Part No.06H7516
Product RangeMini-Change 130015 Series
Also Known As3R9004A20A120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $158.380 |
Price for:Each
Minimum: 12
Multiple: 4
$1,900.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300150117
Newark Part No.06H7516
Product RangeMini-Change 130015 Series
Also Known As3R9004A20A120
Connector to ConnectorCircular Plug to Free End
Connector Type ACircular 9 Position Receptacle
Connector Type BPigtail
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Color-
Product RangeMini-Change 130015 Series
SVHCLead
Technical Specifications
Connector to Connector
Circular Plug to Free End
Connector Type B
Pigtail
Cable Length - Metric
304.8mm
Product Range
Mini-Change 130015 Series
Connector Type A
Circular 9 Position Receptacle
Cable Length - Imperial
12"
Jacket Color
-
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate