Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0010
Newark Part No.85AJ7065
Product Range173111 Series
Your Part Number
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 10+ | $4.530 |
| 25+ | $4.270 |
| 50+ | $4.100 |
| 100+ | $4.000 |
| 250+ | $3.340 |
| 500+ | $3.270 |
| 1000+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0010
Newark Part No.85AJ7065
Product Range173111 Series
Product Range173111 Series
D Sub Shell SizeDB
Cable Exit Angle90°
Connector Body MaterialNylon (Polyamide) Body
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
90°
SVHC
Lead (07-Nov-2024)
D Sub Shell Size
DB
Connector Body Material
Nylon (Polyamide) Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate