Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0073
Newark Part No.67AK6842
Product Range173111 Series
Your Part Number
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.460 |
| 5+ | $14.800 |
| 10+ | $14.140 |
| 25+ | $13.440 |
| 50+ | $13.170 |
| 100+ | $12.880 |
| 250+ | $11.720 |
Price for:Each
Minimum: 1
Multiple: 1
$15.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0073
Newark Part No.67AK6842
Product Range173111 Series
Product Range173111 Series
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Diecast Body
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
Lead (07-Nov-2024)
D Sub Shell Size
-
Connector Body Material
Zinc Diecast Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate