Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0095
Newark Part No.85AJ7072
Product Range173111 Series
Your Part Number
1,016 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
| 5+ | $13.000 |
| 10+ | $12.150 |
| 25+ | $11.540 |
| 50+ | $11.110 |
| 100+ | $10.850 |
| 250+ | $10.680 |
Price for:Each
Minimum: 1
Multiple: 1
$13.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0095
Newark Part No.85AJ7072
Product Range173111 Series
Product Range173111 Series
D Sub Shell SizeDE
Cable Exit Angle65°
Connector Body MaterialZinc Body
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
65°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate