Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.290 |
5+ | $16.890 |
10+ | $16.520 |
25+ | $15.300 |
50+ | $14.490 |
100+ | $13.280 |
250+ | $12.080 |
Price for:Each
Minimum: 1
Multiple: 1
$17.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0500
Newark Part No.67AK6846
Product Range173111 Series
Product Range173111 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
Lead (23-Jan-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate