New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Bullet Crimp Terminals
                      Print Page

                      19034-0007

                      Bullet Terminal, InsulKrimp 19034 Series, 16 AWG, 14 AWG, 2 mm², Male Bullet, Blue

                      Date/Lot Code

                      MOLEX 19034-0007
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No19034-0007
                      Newark Part No.55H3157
                      Product RangeInsulKrimp 19034 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1000+$0.383
                      Price for:Each
                      Minimum: 4000
                      Multiple: 4000
                      $1,532.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No19034-0007
                      Newark Part No.55H3157
                      Product RangeInsulKrimp 19034 Series
                      Product RangeInsulKrimp 19034 Series
                      Wire Size (AWG)16AWG to 14AWG
                      Wire Size AWG Min16AWG
                      Wire Size AWG Max14AWG
                      Conductor Area CSA2mm²
                      Terminal TypeMale Bullet
                      Insulator ColourBlue
                      Insulator MaterialPVC (Polyvinylchloride)
                      Terminal MaterialCopper
                      Bullet Diameter4.57mm
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Product Range

                      InsulKrimp 19034 Series

                      Wire Size AWG Min

                      16AWG

                      Conductor Area CSA

                      2mm²

                      Insulator Colour

                      Blue

                      Terminal Material

                      Copper

                      SVHC

                      No SVHC (14-Jun-2023)

                      Wire Size (AWG)

                      16AWG to 14AWG

                      Wire Size AWG Max

                      14AWG

                      Terminal Type

                      Male Bullet

                      Insulator Material

                      PVC (Polyvinylchloride)

                      Bullet Diameter

                      4.57mm

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.