Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19092-039.
Newark Part No.01AM6658
Product RangeStandard .093" 3191 Series
Your Part Number
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.647 |
| 25+ | $0.622 |
| 50+ | $0.595 |
| 100+ | $0.570 |
| 250+ | $0.540 |
| 500+ | $0.512 |
| 1000+ | $0.483 |
Price for:Each
Minimum: 10
Multiple: 10
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19092-039.
Newark Part No.01AM6658
Product RangeStandard .093" 3191 Series
Product RangeStandard .093" 3191 Series
GenderPlug, Socket
No. of Positions3Positions
Pitch Spacing6.7mm
For Use WithMolex 1189, 1381, 4550, 1434, 1973, 42138 Series 2.36mm Dia Standard 0.093" Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
3Positions
For Use With
Molex 1189, 1381, 4550, 1434, 1973, 42138 Series 2.36mm Dia Standard 0.093" Pin & Socket Contacts
Gender
Plug, Socket
Pitch Spacing
6.7mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate