Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0053
Newark Part No.55H4954
Product RangePerma-Seal 19164 Series
Also Known AsSBRA-8180N, GTIN UPC EAN: 800753113381
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1000+ | $0.876 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,752.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0053
Newark Part No.55H4954
Product RangePerma-Seal 19164 Series
Also Known AsSBRA-8180N, GTIN UPC EAN: 800753113381
Product RangePerma-Seal 19164 Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialNiAc
Terminal MaterialCopper Alloy
Bullet Diameter4.57mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
Snap Plugs and Receptacles are insulated or non-insulated “bullet” connectors allow easy field installation and replacement of system components.
- Designed to SAE J928 standard
- Industry standard pin diameters (.156" and .180")
- Pin and socket multi-mateable system
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
Perma-Seal 19164 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper Alloy
SVHC
No SVHC (17-Jan-2022)
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Terminal Type
Female Bullet
Insulator Material
NiAc
Bullet Diameter
4.57mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate