Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.260 |
| 25+ | $1.150 |
| 50+ | $1.130 |
| 100+ | $1.100 |
| 250+ | $1.050 |
| 500+ | $1.030 |
| 1000+ | $0.998 |
Price for:Each
Minimum: 10
Multiple: 10
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213814-1102
Newark Part No.98AH9439
Product RangeMega-Fit 213814
Product RangeMega-Fit 213814
No. of Positions2Positions
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 105417, 105418 Series Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mega-Fit 213814
No. of Positions
2Positions
For Use With
Molex Mega-Fit 105417, 105418 Series Crimp Contacts
Gender
Plug
Pitch Spacing
5.7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate