Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215343-1101
Newark Part No.85AH7386
Product RangeMini-Fit Jr. OTS 215343 Series
Your Part Number
142 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.460 |
| 25+ | $1.440 |
| 50+ | $1.410 |
| 100+ | $1.370 |
| 250+ | $1.340 |
| 500+ | $1.320 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 10
Multiple: 10
$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215343-1101
Newark Part No.85AH7386
Product RangeMini-Fit Jr. OTS 215343 Series
Connector to ConnectorMini-Fit Jr. Crimp Pin to Free End
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeMini-Fit Jr. OTS 215343 Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Pin to Free End
Cable Length - Metric
75mm
Jacket Color
Black
Cable Length - Imperial
3"
Product Range
Mini-Fit Jr. OTS 215343 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate