Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215711-2105
Newark Part No.83AH5382
Product RangeCLIK-Mate OTS 215711 Series
5,353 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.510 |
10+ | $2.210 |
25+ | $2.130 |
50+ | $2.050 |
100+ | $1.980 |
250+ | $1.780 |
500+ | $1.660 |
1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No215711-2105
Newark Part No.83AH5382
Product RangeCLIK-Mate OTS 215711 Series
Connector to ConnectorCrimp Pin to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeCLIK-Mate OTS 215711 Series
Jacket ColorRed
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Crimp Pin to Free End
Cable Length - Metric
450mm
Jacket Color
Red
Cable Length - Imperial
17.7"
Product Range
CLIK-Mate OTS 215711 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate