Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218323-1082
Newark Part No.74AJ9081
Product RangeDuraClik OTS 218323 Series
Your Part Number
197 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
| 10+ | $6.200 |
| 25+ | $6.150 |
| 50+ | $6.090 |
| 100+ | $6.040 |
| 250+ | $5.980 |
| 500+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$6.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218323-1082
Newark Part No.74AJ9081
Product RangeDuraClik OTS 218323 Series
Connector to ConnectorDuraClik ISL Receptacle to Free End
No. of Positions8Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeDuraClik OTS 218323 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
DuraClik ISL Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
DuraClik OTS 218323 Series
Jacket Color
Black
No. of Positions
8Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 218323-1082
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
