Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219673-1114
Newark Part No.87AK0711
Product RangeZero-Hachi 219673 Series
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.600 |
10+ | $2.330 |
25+ | $2.240 |
50+ | $2.160 |
100+ | $2.090 |
250+ | $1.910 |
500+ | $1.770 |
1000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No219673-1114
Newark Part No.87AK0711
Product RangeZero-Hachi 219673 Series
Connector to ConnectorPre-Crimped Lead Zero-Hachi Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeZero-Hachi 219673 Series
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Pre-Crimped Lead Zero-Hachi Socket to Free End
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
Zero-Hachi 219673 Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate