Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220029-1025
Newark Part No.83AK8483
Product RangeMicro-One 220029 Series
Your Part Number
4,225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.370 |
| 25+ | $1.280 |
| 50+ | $1.200 |
| 100+ | $1.110 |
| 250+ | $1.090 |
| 500+ | $1.050 |
| 1000+ | $0.960 |
Price for:Each
Minimum: 10
Multiple: 10
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220029-1025
Newark Part No.83AK8483
Product RangeMicro-One 220029 Series
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicro-One 220029 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
Micro-One 220029 Series
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
