Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224416-2116
Newark Part No.83AK3275
Product RangeSW1 OTS 224416 Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.930 |
| 5+ | $178.040 |
| 10+ | $172.060 |
Price for:Each
Minimum: 1
Multiple: 1
$189.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224416-2116
Newark Part No.83AK3275
Product RangeSW1 OTS 224416 Series
Connector to ConnectorSW1 11mm Receptacle to Free End
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeSW1 OTS 224416 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SW1 11mm Receptacle to Free End
Cable Length - Metric
1m
Product Range
SW1 OTS 224416 Series
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
