Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229557-2114
Newark Part No.51AM6159
Product RangeMini-Fit Sigma 229557 Series
Your Part Number
340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.060 |
| 25+ | $1.990 |
| 50+ | $1.920 |
| 100+ | $1.850 |
| 250+ | $1.700 |
| 500+ | $1.590 |
| 1000+ | $1.390 |
Price for:Each
Minimum: 10
Multiple: 10
$20.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229557-2114
Newark Part No.51AM6159
Product RangeMini-Fit Sigma 229557 Series
Connector to ConnectorMini-Fit Sigma/TPA2 LMF Socket to Free End
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Product RangeMini-Fit Sigma 229557 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Sigma/TPA2 LMF Socket to Free End
Cable Length - Metric
500mm
Jacket Color
Black
Cable Length - Imperial
19.69"
Product Range
Mini-Fit Sigma 229557 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
