New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. Decorative
                      Print Page

                      302SRL

                      String light, Incandescent, 120 V, 150 W, Pro-Yellow 130111 Series

                      MOLEX 302SRL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No302SRL
                      Newark Part No.06H7640
                      Product RangePro-Yellow 130111 Series
                      Also Known As130111-0024, GTIN UPC EAN: 78678861202
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$332.380
                      5+$332.370
                      10+$332.370
                      25+$326.520
                      50+$326.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $332.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No302SRL
                      Newark Part No.06H7640
                      Product RangePro-Yellow 130111 Series
                      Also Known As130111-0024, GTIN UPC EAN: 78678861202
                      Lighting TypeStringlight
                      Power SourcePower Cord
                      Indoor / Outdoor Use-
                      Light SourceIncandescent
                      LED Color-
                      CCT-
                      Supply Voltage120VAC
                      Length30.48m
                      Width-
                      Depth-
                      Product RangePro-Yellow 130111 Series
                      Plug TypeNEMA 1-15P
                      SVHCTo Be Advised

                      Technical Specifications

                      Lighting Type

                      Stringlight

                      Indoor / Outdoor Use

                      -

                      LED Color

                      -

                      Supply Voltage

                      120VAC

                      Width

                      -

                      Product Range

                      Pro-Yellow 130111 Series

                      SVHC

                      To Be Advised

                      Power Source

                      Power Cord

                      Light Source

                      Incandescent

                      CCT

                      -

                      Length

                      30.48m

                      Depth

                      -

                      Plug Type

                      NEMA 1-15P

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.