Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33472-1306
Newark Part No.26AM6705
Product RangeMX150 33472 Series
Your Part Number
305 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 10+ | $5.190 |
| 25+ | $4.670 |
| 50+ | $4.580 |
| 100+ | $4.480 |
| 250+ | $4.330 |
| 500+ | $4.170 |
| 1000+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33472-1306
Newark Part No.26AM6705
Product RangeMX150 33472 Series
Product RangeMX150 33472 Series
No. of Positions12Positions
For Use WithMolex MX150 33001, 33012 Series Female Terminals
Connector Body MaterialSPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
MX150 33472 Series
No. of Positions
12Positions
Connector Body Material
SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Molex MX150 33001, 33012 Series Female Terminals
IP Rating
-
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
