Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34897-6200
Newark Part No.37AC1123
Product RangeMini50 34897 Series
Your Part Number
Technical Datasheet
327 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.300 |
| 5+ | $9.150 |
| 10+ | $9.000 |
| 25+ | $8.840 |
| 50+ | $8.690 |
| 100+ | $8.540 |
| 250+ | $8.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34897-6200
Newark Part No.37AC1123
Product RangeMini50 34897 Series
Technical Datasheet
Product RangeMini50 34897 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts20Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
IP Rating-
IP Rating-
Voltage Rating500VDC
Current Rating5A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini50 34897 Series
No. of Contacts
20Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
IP Rating
-
Current Rating
5A
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
500VDC
SVHC
No SVHC (25-Jun-2025)
Alternatives for 34897-6200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate