Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34912-8020
Newark Part No.08AC3592
Product RangeMini50 34912 Series
Your Part Number
433 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.380 |
| 25+ | $3.270 |
| 50+ | $3.160 |
| 100+ | $3.030 |
| 250+ | $2.800 |
| 500+ | $2.600 |
| 1000+ | $2.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34912-8020
Newark Part No.08AC3592
Product RangeMini50 34912 Series
Product RangeMini50 34912 Series
Pitch Spacing2mm
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts2Contacts
GenderHeader
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact Termination TypeSurface Mount
No. of Rows1Rows
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating500VDC
Current Rating3A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini50 34912 Series
Automotive Connector Shell Style
Right Angle Plug
Gender
Header
Connector Body Material
Nylon (Polyamide), Glass Filled Body
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
IP Rating
-
Voltage Rating
500VDC
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
2Contacts
Automotive Contact Type
PCB Pin
Contact Termination Type
Surface Mount
Contact Material
Brass
Contact Plating
Tin
IP Rating
-
Current Rating
3A
Alternatives for 34912-8020
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate