Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43810-0011
Newark Part No.57H0648
Product RangeMini-Fit BMI SMC Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
100+ | $12.910 |
250+ | $11.620 |
Price for:Each
Minimum: 120
Multiple: 120
$1,549.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43810-0011
Newark Part No.57H0648
Product RangeMini-Fit BMI SMC Series
Product RangeMini-Fit BMI SMC Series
No. of Contacts24Contacts
Pitch Spacing-
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Mini-Fit BMI SMC Series
Gender
Receptacle
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
No. of Contacts
24Contacts
Pitch Spacing
-
Connector Mounting
PCB Mount
Contact Material
Brass
Alternatives for 43810-0011
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate