Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45132-0601 ..
Newark Part No.01AM6709
Product RangeMicro-Fit3.0 TPA OTS 45132 Series
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 5+ | $6.910 |
| 10+ | $6.470 |
| 25+ | $6.190 |
| 50+ | $5.940 |
| 100+ | $5.660 |
| 250+ | $5.430 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45132-0601 ..
Newark Part No.01AM6709
Product RangeMicro-Fit3.0 TPA OTS 45132 Series
Connector to ConnectorMicro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
No. of Positions6Positions
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMicro-Fit3.0 TPA OTS 45132 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
Micro-Fit3.0 TPA OTS 45132 Series
Jacket Color
Black
No. of Positions
6Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
20AWG
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate