Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46992-0220
Newark Part No.28AJ0339
Product RangeMini-Fit Versa Color 46992
2,300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.647 |
| 25+ | $0.609 |
| 50+ | $0.596 |
| 100+ | $0.581 |
| 250+ | $0.567 |
| 500+ | $0.567 |
Price for:Each
Minimum: 10
Multiple: 10
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No46992-0220
Newark Part No.28AJ0339
Product RangeMini-Fit Versa Color 46992
Product RangeMini-Fit Versa Color 46992
No. of Positions2Positions
Pitch Spacing-
For Use WithMolex Mini-Fit 5556 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Versa Color 46992
No. of Positions
2Positions
For Use With
Molex Mini-Fit 5556 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 46992-0220
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate