Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.080 |
5+ | $20.480 |
10+ | $18.880 |
25+ | $17.770 |
50+ | $16.960 |
100+ | $16.180 |
Price for:Each
Minimum: 1
Multiple: 1
$22.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No76170-1020
Newark Part No.85AJ8519
No. of Contacts90Contacts
Pitch Spacing1.9mm
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.35mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
No. of Contacts
90Contacts
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.9mm
Contact Termination Type
Press Fit
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate