| Quantity | Price |
|---|---|
| 100+ | $2.080 |
| 250+ | $1.730 |
| 500+ | $1.690 |
| 1000+ | $1.630 |
Product Information
Product Overview
The KK series Connector System can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is versatile. The KK RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260°C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK connector system ideal for a variety of industries.
- 22, 24, 26, 28 and 30AWG applicable wire sizes
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical, Lighting, Industrial
Technical Specifications
Wire To Board
KK 396 Series
16 Pcs of KK Series Size 2 Receptacles, 24-18AWG Socket Contacts
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate