Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87263-0693
Newark Part No.85AJ8573
Product RangeMilli-Grid 87263 Series
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.940 |
10+ | $1.870 |
25+ | $1.820 |
50+ | $1.780 |
100+ | $1.740 |
250+ | $1.690 |
500+ | $1.660 |
1000+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87263-0693
Newark Part No.85AJ8573
Product RangeMilli-Grid 87263 Series
Connector SystemsBoard-to-Board, Signal
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingSurface Mount Straight
Product RangeMilli-Grid 87263 Series
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Systems
Board-to-Board, Signal
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
Milli-Grid 87263 Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate