Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90059-0007
Newark Part No.83AK6414
Product RangeC-Grid III 90059 Series
362 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.200 |
10+ | $3.820 |
25+ | $3.520 |
50+ | $3.270 |
100+ | $3.050 |
250+ | $2.870 |
500+ | $2.680 |
1000+ | $2.540 |
Price for:Card of 10
Minimum: 1
Multiple: 1
$4.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90059-0007
Newark Part No.83AK6414
Product RangeC-Grid III 90059 Series
Accessory TypeShunt
For Use WithMolex C-Grid III Series 0.64mm Square & Round Pins
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeC-Grid III 90059 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
C-Grid III 90059 Series
For Use With
Molex C-Grid III Series 0.64mm Square & Round Pins
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate