Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93600-0026
Newark Part No.01AM6740
Product RangeGWconnect 93600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.190 |
| 5+ | $21.650 |
| 10+ | $21.120 |
| 25+ | $20.870 |
Price for:Each
Minimum: 1
Multiple: 1
$22.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0026
Newark Part No.01AM6740
Product RangeGWconnect 93600 Series
Product RangeGWconnect 93600 Series
Thread Size - MetricM25 x 1.5
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min11mm
Cable Diameter Max18mm
IP / NEMA RatingIP68
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Brass
Cable Diameter Min
11mm
IP / NEMA Rating
IP68
Thread Size - Metric
M25 x 1.5
Gland Colour
-
Cable Diameter Max
18mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate