Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93604-0017
Newark Part No.26AM6797
Product RangeGWconnect 93604 Series
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.780 |
| 5+ | $82.500 |
| 10+ | $77.210 |
| 25+ | $74.490 |
| 50+ | $72.210 |
| 100+ | $68.590 |
Price for:Each
Minimum: 1
Multiple: 1
$87.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0017
Newark Part No.26AM6797
Product RangeGWconnect 93604 Series
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric139mm
External Width - Metric114mm
External Depth - Metric62mm
IP RatingIP66, IP69
IP RatingIP66, IP69
Body ColorGrey
NEMA Rating-
External Height - Imperial5.47"
External Width - Imperial4.49"
External Depth - Imperial2.44"
Product RangeGWconnect 93604 Series
SVHCNo SVHC (25-Jun-2025)
Configurable-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
139mm
External Depth - Metric
62mm
IP Rating
IP66, IP69
NEMA Rating
-
External Width - Imperial
4.49"
Product Range
GWconnect 93604 Series
Configurable
-
Enclosure Material
Diecast Aluminium
External Width - Metric
114mm
IP Rating
IP66, IP69
Body Color
Grey
External Height - Imperial
5.47"
External Depth - Imperial
2.44"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
