Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $103.910 |
Price for:Each
Minimum: 1
Multiple: 1
$103.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONACOR
Manufacturer Part NoEX-40/8
Newark Part No.78AK5534
Driver TypeExciter
Rated Input Power20W
External Diameter - Metric61mm
Impedance8ohm
External Width - Metric-mm
Power Rating Nom20W
Resonant Frequency300Hz
Product Height20mm
Speaker ShapeRound
Product Diameter61mm
External Diameter - Imperial2.402"
External Width - Imperial-"
Frequency Response Min-Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Product Range-
Speaker Mounting0
Speaker MountingBare Mount
Power Rating Max40W
External Length - Metric-mm
External Depth - Metric20mm
External Length - Imperial-"
External Depth - Imperial0.787"
SVHCTo Be Advised
Technical Specifications
Driver Type
Exciter
External Diameter - Metric
61mm
External Width - Metric
-mm
Resonant Frequency
300Hz
Speaker Shape
Round
External Diameter - Imperial
2.402"
Frequency Response Min
-Hz
Frequency Response Max
20kHz
Speaker Mounting
0
Power Rating Max
40W
External Depth - Metric
20mm
External Depth - Imperial
0.787"
Rated Input Power
20W
Impedance
8ohm
Power Rating Nom
20W
Product Height
20mm
Product Diameter
61mm
External Width - Imperial
-"
Frequency Range
0Hz to 20kHz
Product Range
-
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate