Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-MPM3593
Newark Part No.03AM7860
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $155.480 |
Price for:Each
Minimum: 1
Multiple: 1
$155.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-MPM3593
Newark Part No.03AM7860
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMPM3593GQY-0001-T
Kit Application TypePower Management
Application Sub TypeSynchronous Step-Down Module
Kit ContentsEvaluation Board MPM3593GQY-0001-T, Interface Device, USB Cable, Ribbon Cable, USB Flash Drive
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Evaluation Board MPM3593GQY-0001-T, Interface Device, USB Cable, Ribbon Cable, USB Flash Drive
Automotive Qualification Standard
-
Silicon Core Number
MPM3593GQY-0001-T
Application Sub Type
Synchronous Step-Down Module
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate