Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2721GRH-0000-P
Newark Part No.78AK7220
145 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.620 |
10+ | $3.700 |
25+ | $3.470 |
50+ | $3.340 |
100+ | $3.210 |
250+ | $3.090 |
500+ | $2.950 |
1000+ | $2.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2721GRH-0000-P
Newark Part No.78AK7220
Battery TypeLi-Ion, Li-Pol
Input Voltage16V
Battery Charge Voltage4.6V
Charge Current5A
IC Case / PackageQFN
No. of Pins22Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.6V
IC Case / Package
QFN
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
16V
Charge Current
5A
No. of Pins
22Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate