Print Page
Image is for illustrative purposes only. Please refer to product description.
482 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.410 |
10+ | $4.340 |
25+ | $4.080 |
50+ | $3.920 |
100+ | $3.780 |
250+ | $3.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ1925HR-LF-P
Newark Part No.78AK6967
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageQFN-EP
IC MountingSurface Mount
Input TypeTTL
Source Current4.7A
Sink Current6A
Supply Voltage Min8V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay20ns
Output Delay20ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4.7A
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
20ns
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
QFN-EP
Input Type
TTL
Sink Current
6A
Supply Voltage Max
15V
Operating Temperature Max
150°C
Output Delay
20ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate