Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $405.210 |
Price for:Each
Minimum: 1
Multiple: 1
$405.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No280034
Newark Part No.37AJ1911
Product RangeEPT
Torque Tool StyleAdjustable
Torque Range ft-lb50in-lb to 250in-lb
Torque Range N-m6.2N-m to 28.8N-m
Drive Size - Metric9.53mm
Drive Size - Imperial0.375"
Overall Length245mm
Overall Length245mm
Product RangeEPT
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
6.2N-m to 28.8N-m
Drive Size - Imperial
0.375"
Overall Length
245mm
SVHC
No SVHC (07-Nov-2024)
Torque Range ft-lb
50in-lb to 250in-lb
Drive Size - Metric
9.53mm
Overall Length
245mm
Product Range
EPT
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate