Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.380 |
| 100+ | $42.200 |
| 500+ | $39.490 |
| 1000+ | $36.310 |
| 2500+ | $33.130 |
Price for:Each
Minimum: 1
Multiple: 1
$45.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000505-60.
Newark Part No.17AH8564
Connector to ConnectorM6 Lug to M6 Lug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket Color-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
M6 Lug to M6 Lug
Cable Length - Metric
1.52m
Product Range
-
Cable Length - Imperial
5ft
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate