Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-168-M4-9MM
Newark Part No.46AM5198
Product RangeBU-168 Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-168-M4-9MM
Newark Part No.46AM5198
Product RangeBU-168 Series
Connector Mounting-
Current Rating35A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination Type-
Product RangeBU-168 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Plug
Current Rating
35A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
BU-168 Series
Connector Mounting
-
Voltage Rating
-
Connector Colour
-
Contact Termination Type
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate