Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No013-0300MP
Newark Part No.12AM4089
Product RangeMulticomp Pro Static Bags
Your Part Number
352 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.160 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$26.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No013-0300MP
Newark Part No.12AM4089
Product RangeMulticomp Pro Static Bags
Bag TypeStatic Shielding (Metal-In)
Width - Imperial7"
Length - Imperial8"
Width - Metric177.8mm
Length - Metric203.2mm
Film Thickness76.2µm
Bag ColorMetallised
Seal TypeHeat Sealable
Product RangeMulticomp Pro Static Bags
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
8"
Length - Metric
203.2mm
Bag Color
Metallised
Product Range
Multicomp Pro Static Bags
Width - Imperial
7"
Width - Metric
177.8mm
Film Thickness
76.2µm
Seal Type
Heat Sealable
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
