Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $10.420 |
5+ | $9.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5833
Newark Part No.40T5381
Connector Type A4.35mm Barrel Plug, 90°
Connector to Connector90° 4.35mm Barrel Plug to Free End
Connector Type BFree End
Cable Length - Metric1.83m
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCTo Be Advised
Product Overview
Molded DC coaxial plug on one end; stripped and tinned on the other end Length: 6' Right-Angle 18AWG EIAJ Class: V 1.4mm x 6.5mm
Technical Specifications
Connector Type A
4.35mm Barrel Plug, 90°
Connector Type B
Free End
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
6ft
Connector to Connector
90° 4.35mm Barrel Plug to Free End
Cable Length - Metric
1.83m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate