Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5920
Newark Part No.40T6280
No. of Contacts-
GenderJack
Contact PlatingGold Plated Contacts
Connector Body Material-
Connector ColourRed, White
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
RCA Jack Bulkhead Coupler (2) Pack= 1 Red & 1 White Gold Plated Mounting Hole: .375"
Technical Specifications
No. of Contacts
-
Contact Plating
Gold Plated Contacts
Connector Colour
Red, White
Product Range
-
Gender
Jack
Connector Body Material
-
External Diameter
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate