Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-11952
Newark Part No.26Y8812
Connector Type AXLR 3 Position Plug
Connector to ConnectorXLR Plug to XLR Receptacle
Connector Type BXLR 3 Position Jack
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 555-11952 from Stellar Labs is a 3 pin male to female double shielded premium DMX cable. This highly flexible cable features double shield construction with tough outer jacket, making this the ideal choice for road use. Twisted pair design with 110 ohm nominal impedance is specifically intended for use with DMX-512 controlled professional lighting and effects fixtures. It is terminated with rugged metal 3 pin XLR male to female connectors.
- Overall length is 10ft
- Overall outer diameter is 6mm
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Plug
Connector Type B
XLR 3 Position Jack
Cable Length - Metric
3.05m
Product Range
-
Connector to Connector
XLR Plug to XLR Receptacle
Cable Length - Imperial
10ft
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate