Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-34YGYG-4
Newark Part No.27AM6125
Product RangeMulticomp Pro LED Lamps
Your Part Number
288 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.556 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-34YGYG-4
Newark Part No.27AM6125
Product RangeMulticomp Pro LED Lamps
LED ColorYellow, Green
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorY 20mA, G 20mA
Luminous Intensity / ColorY 80mcd, G 80mcd
Forward Voltage / ColorY 2.4V, G 2.6V
Viewing Angle50°
Height20.3mm
Width4.5mm
Product RangeMulticomp Pro LED Lamps
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow, Green
LED Mounting
Through Hole
Forward Current / Color
Y 20mA, G 20mA
Forward Voltage / Color
Y 2.4V, G 2.6V
Height
20.3mm
Product Range
Multicomp Pro LED Lamps
No. of LEDs
4LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
Y 80mcd, G 80mcd
Viewing Angle
50°
Width
4.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
