Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.800 |
100+ | $6.190 |
250+ | $5.720 |
500+ | $5.350 |
1000+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR9235-1.5M RED
Newark Part No.38K3289
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial-
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
-
Insulator Colour
-
Voltage Rating
-
SVHC
Lead (14-Jun-2023)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
-
Current Rating
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate