Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
Price for:Each
Minimum: 500
Multiple: 1
$6,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL20DB
Newark Part No.86T2092
Connector Type ABNC Straight Plug and DC Power Plug
Connector to ConnectorBarrel Plug + BNC Plug to Barrel Plug + BNC Plug
Connector Type BBNC Straight Plug and DC Power Receptacle
Cable Length - Imperial65ft
Cable Length - Metric20m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 82-14838 from Defender Security is a 65ft CCTV BNC + DC cable.
- Black colour jacket
- Cable Assembly Type: CCTV
- Cable Length - Imperial: 65ft
- Cable Length - Metric: 20m
- Connector Type A: BNC Plug
- Jacket Color: Black
Technical Specifications
Connector Type A
BNC Straight Plug and DC Power Plug
Connector Type B
BNC Straight Plug and DC Power Receptacle
Cable Length - Metric
20m
Product Range
-
Connector to Connector
Barrel Plug + BNC Plug to Barrel Plug + BNC Plug
Cable Length - Imperial
65ft
Jacket Color
Black
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate