Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $15.600 |
| 500+ | $14.590 |
Price for:Each
Minimum: 300
Multiple: 1
$4,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-157-9FT-DC
Newark Part No.80AK4910
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric2.74m
Current Rating13A
Voltage Rating125V
Jacket ColorGray
Product Range-
Cable Length - Imperial9ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Current Rating
13A
Jacket Color
Gray
Cable Length - Imperial
9ft
Cable Length - Metric
2.74m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate